
LDEDE3820MA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEDE3820MA5N00TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LDEDE3820MA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDE3820MA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.114" (2.90mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material |

