
PME261JC6100KR19T0 | |
|---|---|
DigiKey Part Number | 399-11794-2-ND - Tape & Reel (TR) 399-11794-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME261JC6100KR19T0 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261JC6100KR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.445" W (24.00mm x 11.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.14.30700 | kr.143.07 |
| 50 | kr.11.84540 | kr.592.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.10.54450 | kr.1,898.01 |
| 360 | kr.10.01311 | kr.3,604.72 |
| 540 | kr.9.74693 | kr.5,263.34 |
| 900 | kr.9.45189 | kr.8,506.70 |
| 1.260 | kr.9.27946 | kr.11,692.12 |
| 1.800 | kr.9.11349 | kr.16,404.28 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |

