
LDEDD3680JA5N00 | |
---|---|
DigiKey Part Number | 399-6421-2-ND - Tape & Reel (TR) 399-6421-1-ND - Cut Tape (CT) 399-6421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEDD3680JA5N00 |
Description | CAP FILM 0.68UF 5% 63VDC 2220 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDD3680JA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |