
LDEDA2270MA0N00 | |
|---|---|
DigiKey Part Number | 399-LDEDA2270MA0N00TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LDEDA2270MA0N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDA2270MA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material |

