
LDECD4100MA0N00 | |
|---|---|
DigiKey Part Number | 399-LDECD4100MA0N00TR-ND - Tape & Reel (TR) 399-LDECD4100MA0N00CT-ND - Cut Tape (CT) 399-LDECD4100MA0N00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECD4100MA0N00 |
Description | CAP FILM 1UF 20% 50VDC 2220 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECD4100MA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.173" (4.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |

