
LDEEA1100JA0N00 | |
|---|---|
DigiKey Part Number | 399-18523-2-ND - Tape & Reel (TR) 399-18523-1-ND - Cut Tape (CT) 399-18523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEA1100JA0N00 |
Description | CAP FILM 1000PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEA1100JA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.17300 | kr.51.73 |
| 50 | kr.4.08160 | kr.204.08 |
| 100 | kr.3.74380 | kr.374.38 |
| 500 | kr.3.17380 | kr.1,586.90 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

