
R76UR2680SE30K | |
|---|---|
DigiKey Part Number | 399-R76UR2680SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76UR2680SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR2680SE30K Models |
Category | ESR (Equivalent Series Resistance) 35 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.63400 | kr.116.34 |
| 50 | kr.9.54040 | kr.477.02 |
| 480 | kr.7.82277 | kr.3,754.93 |
| 960 | kr.7.48047 | kr.7,181.25 |
| 1.440 | kr.7.30897 | kr.10,524.92 |
| 2.880 | kr.7.05732 | kr.20,325.08 |
| 5.280 | kr.6.87392 | kr.36,294.30 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

