


LDECB3100KA0N00 | |
---|---|
DigiKey Part Number | 399-5476-2-ND - Tape & Reel (TR) 399-5476-1-ND - Cut Tape (CT) 399-5476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECB3100KA0N00 |
Description | CAP FILM 0.1UF 10% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECB3100KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.77000 | kr.8.77 |
10 | kr.6.06700 | kr.60.67 |
50 | kr.4.87560 | kr.243.78 |
100 | kr.4.47680 | kr.447.68 |
500 | kr.3.74540 | kr.1,872.70 |
1.000 | kr.3.49741 | kr.3,497.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.250 | kr.3.06426 | kr.6,894.59 |
4.500 | kr.2.94170 | kr.13,237.65 |
6.750 | kr.2.88027 | kr.19,441.82 |
11.250 | kr.2.81219 | kr.31,637.14 |
15.750 | kr.2.77239 | kr.43,665.14 |
22.500 | kr.2.73409 | kr.61,517.03 |
Unit Price without VAT: | kr.8.77000 |
---|---|
Unit Price with VAT: | kr.10.96250 |