
LDECA2220JA0N00 | |
|---|---|
DigiKey Part Number | 399-6412-2-ND - Tape & Reel (TR) 399-6412-1-ND - Cut Tape (CT) 399-6412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA2220JA0N00 |
Description | CAP FILM 0.022UF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA2220JA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.80700 | kr.58.07 |
| 50 | kr.4.60920 | kr.230.46 |
| 100 | kr.4.23960 | kr.423.96 |
| 500 | kr.3.61342 | kr.1,806.71 |
| 1.000 | kr.3.41980 | kr.3,419.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.18050 | kr.9,541.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

