
LDECA2180JA0N00 | |
|---|---|
DigiKey Part Number | 399-18512-2-ND - Tape & Reel (TR) 399-18512-1-ND - Cut Tape (CT) 399-18512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA2180JA0N00 |
Description | CAP FILM 0.018UF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA2180JA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.10500 | kr.61.05 |
| 50 | kr.4.85520 | kr.242.76 |
| 100 | kr.4.46910 | kr.446.91 |
| 500 | kr.3.81794 | kr.1,908.97 |
| 1.000 | kr.3.61646 | kr.3,616.46 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

