LDE Series-1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDECA1820JA0N00

DigiKey Part Number
399-18509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDECA1820JA0N00
Description
CAP FILM 8200PF 5% 50VDC 1206
Customer Reference
Detailed Description
8200 pF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECA1820JA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.095 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.095In Stock
Ships from WEC