
LDECA1220JA0N00 | |
|---|---|
DigiKey Part Number | 399-18502-2-ND - Tape & Reel (TR) 399-18502-1-ND - Cut Tape (CT) 399-18502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA1220JA0N00 |
Description | CAP FILM 2200PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA1220JA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDEEA1220JA0N00 | KEMET | 10 | 399-18525-1-ND | kr.6.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50680 | kr.125.34 |
| 100 | kr.2.27610 | kr.227.61 |
| 500 | kr.1.88654 | kr.943.27 |
| 1.000 | kr.1.76613 | kr.1,766.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61731 | kr.4,851.93 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

