LDBCC3100JC5N0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 6.105
Unit Price: kr.1.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.16000
Datasheet
0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBCC3100JC5N0

DigiKey Part Number
399-6410-2-ND - Tape & Reel (TR)
399-6410-1-ND - Cut Tape (CT)
399-6410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBCC3100JC5N0
Description
CAP FILM 0.1UF 5% 50VDC 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBCC3100JC5N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.77300kr.77.73
50kr.6.24740kr.312.37
100kr.5.77760kr.577.76
500kr.4.98260kr.2,491.30
1.000kr.4.73655kr.4,736.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.43248kr.13,297.44
6.000kr.4.28358kr.25,701.48
9.000kr.4.20899kr.37,880.91
15.000kr.4.12628kr.61,894.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000