Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LDBCB2150JC5N0 | |
|---|---|
DigiKey Part Number | 399-6402-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCB2150JC5N0 |
Description | CAP FILM 0.015UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2150JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.055" (1.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H153GB5 | Panasonic Industry | 310 | PCF1115CT-ND | kr.8.37000 | Direct |
| ECH-U1H153GX5 | Panasonic Industry | 0 | PCF1310CT-ND | kr.4.95000 | Direct |
| ECH-U1H153JB5 | Panasonic Industry | 1.661 | PCF1026CT-ND | kr.6.85000 | Parametric Equivalent |
| ECH-U1H153JX5 | Panasonic Industry | 906 | PCF1342CT-ND | kr.4.25000 | Parametric Equivalent |
| FCP1210H153J | Cornell Dubilier Knowles | 0 | FCP1210H153J-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | kr.2.97797 | kr.6,700.43 |
| Unit Price without VAT: | kr.2.97797 |
|---|---|
| Unit Price with VAT: | kr.3.72246 |




