
LDBCA2120JC5N0 | |
|---|---|
DigiKey Part Number | 399-6401-2-ND - Tape & Reel (TR) 399-6401-1-ND - Cut Tape (CT) 399-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA2120JC5N0 |
Description | CAP FILM 0.012UF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA2120JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.97100 | kr.49.71 |
| 50 | kr.3.90800 | kr.195.40 |
| 100 | kr.3.57890 | kr.357.89 |
| 500 | kr.3.02430 | kr.1,512.15 |
| 1.000 | kr.2.85268 | kr.2,852.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64069 | kr.7,922.07 |
| 6.000 | kr.2.53689 | kr.15,221.34 |
| 9.000 | kr.2.48488 | kr.22,363.92 |
| 15.000 | kr.2.42724 | kr.36,408.60 |
| 21.000 | kr.2.39351 | kr.50,263.71 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

