
LDBCA1470GC5N0 | |
|---|---|
DigiKey Part Number | 399-6394-2-ND - Tape & Reel (TR) 399-6394-1-ND - Cut Tape (CT) 399-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA1470GC5N0 |
Description | CAP FILM 4700PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA1470GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.37600 | kr.53.76 |
| 50 | kr.4.24400 | kr.212.20 |
| 100 | kr.3.89340 | kr.389.34 |
| 500 | kr.3.30226 | kr.1,651.13 |
| 1.000 | kr.3.11934 | kr.3,119.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.89334 | kr.8,680.02 |
| 6.000 | kr.2.78270 | kr.16,696.20 |
| 9.000 | kr.2.72726 | kr.24,545.34 |
| 15.000 | kr.2.66579 | kr.39,986.85 |
| 21.000 | kr.2.62984 | kr.55,226.64 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

