LDE Series-1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBAA2220JC5N0

DigiKey Part Number
399-6382-2-ND - Tape & Reel (TR)
399-6382-1-ND - Cut Tape (CT)
399-6382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBAA2220JC5N0
Description
CAP FILM 0.022UF 5% 16VDC 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBAA2220JC5N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.6.09300kr.60.93
50kr.4.89480kr.244.74
100kr.4.49410kr.449.41
500kr.3.76012kr.1,880.06
1.000kr.3.51136kr.3,511.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.02302kr.9,069.06
6.000kr.2.90961kr.17,457.66
9.000kr.2.85279kr.25,675.11
15.000kr.2.78979kr.41,846.85
21.000kr.2.75296kr.57,812.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250