
LDBAA2220GC5N0 | |
---|---|
DigiKey Part Number | 399-6381-2-ND - Tape & Reel (TR) 399-6381-1-ND - Cut Tape (CT) 399-6381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAA2220GC5N0 |
Description | CAP FILM 0.022UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAA2220GC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.6.68800 | kr.66.88 |
50 | kr.5.38620 | kr.269.31 |
100 | kr.4.95100 | kr.495.10 |
500 | kr.4.15220 | kr.2,076.10 |
1.000 | kr.3.88115 | kr.3,881.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.35667 | kr.10,070.01 |
6.000 | kr.3.23466 | kr.19,407.96 |
9.000 | kr.3.17354 | kr.28,561.86 |
15.000 | kr.3.10577 | kr.46,586.55 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |