L1007C102KPWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 107.593
Unit Price: kr.0.76000
Datasheet
1 mH Unshielded Drum Core, Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L1007C102KPWST

DigiKey Part Number
399-9591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1007C102KPWST
Description
FIXED IND 1MH 15MA 24 OHM SMD
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007C102KPWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24Ohm
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes