L0603CR47JRMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 4.790
Unit Price: kr.0.70000
Datasheet
470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603CR47JRMST

DigiKey Part Number
399-9581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603CR47JRMST
Description
FIXED IND 470NH 150MA 2.6 OHM
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603CR47JRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
13 @ 100MHz
Frequency - Self Resonant
360MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes