120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603CR12JRMST

DigiKey Part Number
399-9576-2-ND - Tape & Reel (TR)
399-9576-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603CR12JRMST
Description
FIXED IND 120NH 300MA 1.2 OHM
Customer Reference
Detailed Description
120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603CR12JRMST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
16 @ 100MHz
Series
Frequency - Self Resonant
800MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Current Rating (Amps)
Height - Seated (Max)
0.028" (0.71mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMC-0603-R12J-TAbracon LLC0535-11550-2-NDkr.0.25706Similar
ILC0603ERR12JVishay Dale0ILC0603ERR12J-NDkr.0.32765Similar
In-Stock: 773
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.49500kr.4.95
100kr.0.40450kr.40.45
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750