Similar



L0603B100MDWFT | |
|---|---|
DigiKey Part Number | 399-17788-2-ND - Tape & Reel (TR) 399-17788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603B100MDWFT |
Description | FIXED IND 10UH 380MA 360 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 380 mA 360mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603B100MDWFT Models |
Category | DC Resistance (DCR) 360mOhm |
Mfr | Frequency - Self Resonant 32MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBMF1608T100M | Taiyo Yuden | 86.477 | 587-5830-1-ND | kr.0.14000 | Similar |


