0402 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0402C68NJRMST

DigiKey Part Number
399-9560-2-ND - Tape & Reel (TR)
399-9560-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0402C68NJRMST
Description
FIXED IND 68NH 180MA 1.2 OHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 180 mA 1.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0402C68NJRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
11 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.951
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
100kr.0.20350kr.20.35
1.000kr.0.20333kr.203.33
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000