5.1 nH Unshielded Inductor 430 mA 190mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0402C5N1SRMQT

DigiKey Part Number
399-L0402C5N1SRMQTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0402C5N1SRMQT
Description
FIXED IND 5.1NH 430MA 190 MOHM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Inductor 430 mA 190mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
190mOhm
Mfr
Q @ Freq
48 @ 800MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.83757kr.8,375.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.83757
Unit Price with VAT:kr.1.04696