


L0402C27NJRMST | |
|---|---|
DigiKey Part Number | 399-9558-2-ND - Tape & Reel (TR) 399-9558-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0402C27NJRMST |
Description | FIXED IND 27NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0402C27NJRMST Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 11 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-0402CL270JTT | Pulse Electronics | 6.591 | 553-PE-0402CL270JTTCT-ND | kr.0.63000 | Direct |
| 744784127A | Würth Elektronik | 3.675 | 732-6238-1-ND | kr.1.20000 | Similar |
| LQG15HN27NJ02D | Murata Electronics | 179.983 | 490-1090-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.20280 | kr.5.07 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.20350 | kr.20.35 |
| 250 | kr.0.20312 | kr.50.78 |
| 500 | kr.0.20300 | kr.101.50 |
| 1.000 | kr.0.20288 | kr.202.88 |
| 2.500 | kr.0.20268 | kr.506.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17374 | kr.1,737.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

