


L0402C10NJRMST | |
|---|---|
DigiKey Part Number | 399-9556-2-ND - Tape & Reel (TR) 399-9556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0402C10NJRMST |
Description | FIXED IND 10NH 300MA 310 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 310mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0402C10NJRMST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38000 | kr.3.80 |
| 100 | kr.0.31190 | kr.31.19 |
| 1.000 | kr.0.25652 | kr.256.52 |
| 5.000 | kr.0.22375 | kr.1,118.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

