47 nH Unshielded Multilayer Inductor 50 mA 2.8Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0201C47NJRMST

DigiKey Part Number
399-L0201C47NJRMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0201C47NJRMST
Description
FIXED IND 47NH 50MA 2.8 OHM SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 50 mA 2.8Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21935kr.3,290.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.21935
Unit Price with VAT:kr.0.27419