
KHB392KP71DGAAA | |
|---|---|
DigiKey Part Number | 399-KHB392KP71DGAAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KHB392KP71DGAAA |
Description | CAP CER RAD DISC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | KHB392KP71DGAAA Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.689" Dia (17.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.81697 | kr.9,084.85 |
| Unit Price without VAT: | kr.1.81697 |
|---|---|
| Unit Price with VAT: | kr.2.27121 |

