Parametric Equivalent

KHB102KN28CGFWA | |
|---|---|
DigiKey Part Number | 399-KHB102KN28CGFWATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KHB102KN28CGFWA |
Description | CAP CER RAD DISC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | KHB102KN28CGFWA Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Features High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHB102KN28CGAAA | KEMET | 0 | 399-KHB102KN28CGAAATB-ND | kr.0.41295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48268 | kr.4,826.80 |
| Unit Price without VAT: | kr.0.48268 |
|---|---|
| Unit Price with VAT: | kr.0.60335 |


