1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHA102KN31CHFWA

DigiKey Part Number
399-KHA102KN31CHFWATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KHA102KN31CHFWA
Description
CAP CER RAD DISC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.60595kr.2,726.78
Unit Price without VAT:kr.0.60595
Unit Price with VAT:kr.0.75744