
HHBC10-0R8A0068V | |
|---|---|
DigiKey Part Number | 399-19087-ND |
Manufacturer | |
Manufacturer Product Number | HHBC10-0R8A0068V |
Description | CMC 68UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH 2 Line Common Mode Choke Through Hole 3A DCR 42.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HHBC10-0R8A0068V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.46000 | kr.30.46 |
| 10 | kr.24.85100 | kr.248.51 |
| 40 | kr.21.99050 | kr.879.62 |
| 80 | kr.20.68475 | kr.1,654.78 |
| 120 | kr.19.95783 | kr.2,394.94 |
| 280 | kr.18.52021 | kr.5,185.66 |
| 520 | kr.17.53527 | kr.9,118.34 |
| 1.000 | kr.16.55085 | kr.16,550.85 |
| Unit Price without VAT: | kr.30.46000 |
|---|---|
| Unit Price with VAT: | kr.38.07500 |

