Three Phase (Delta) EMC/EMI Line Filter 60 A 500V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-3600-Y473

DigiKey Part Number
399-GTX-3600-Y473-ND
Manufacturer
Manufacturer Product Number
GTX-3600-Y473
Description
LINE FILTER 500VDC 60A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 60 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-3600-Y473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Bulk
Approval Agency
cUL, UL
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,478.49000kr.1,478.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,478.49000
Unit Price with VAT:kr.1,848.11250