
GTX-2200-Y00 | |
|---|---|
DigiKey Part Number | 399-GTX-2200-Y00-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2200-Y00 |
Description | LINE FLTR 560VDC 250VAC 20A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2200-Y00 Models |
Category | Current 20 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cUL, TUV, UL |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 560V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.251.44000 | kr.251.44 |
| 10 | kr.205.21900 | kr.2,052.19 |
| 25 | kr.189.27680 | kr.4,731.92 |
| 50 | kr.178.03480 | kr.8,901.74 |
| 100 | kr.167.45140 | kr.16,745.14 |
| 250 | kr.157.80260 | kr.39,450.65 |
| Unit Price without VAT: | kr.251.44000 |
|---|---|
| Unit Price with VAT: | kr.314.30000 |

