FT0H565ZF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 984
Unit Price: kr.106.22000
Datasheet
5.6 F (EDLC) Supercapacitor 5.5 V Radial, Can 600mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT0H565ZF

DigiKey Part Number
399-17216-ND
Manufacturer
Manufacturer Product Number
FT0H565ZF
Description
CAP 5.6F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.6 F (EDLC) Supercapacitor 5.5 V Radial, Can 600mOhm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FT0H565ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
5.6 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
600mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.787" (20.00mm)
Size / Dimension
1.752" Dia (44.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.229.04000kr.229.04
20kr.179.93700kr.3,598.74
60kr.170.04883kr.10,202.93
100kr.166.38980kr.16,638.98
Manufacturers Standard Package
Unit Price without VAT:kr.229.04000
Unit Price with VAT:kr.286.30000