EFA(02)-240X10MT0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS(100)-240X10M

DigiKey Part Number
399-FS(100)-240X10M-ND
Manufacturer
Manufacturer Product Number
FS(100)-240X10M
Description
RF EMI ABSORB SHEET 10M X 9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 32.810' (10.00m) X 0.004" (0.10mm)
Datasheet
 Datasheet
EDA/CAD Models
FS(100)-240X10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Roll
Length
32.810' (10.00m)
Width
9.449" (240.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,983.36000kr.3,983.36
10kr.3,863.53900kr.38,635.39
Manufacturers Standard Package
Unit Price without VAT:kr.3,983.36000
Unit Price with VAT:kr.4,979.20000