Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC0H104ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FMC0H104ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMC0H104ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FMC0H104ZFTP18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.56528 | kr.8,565.28 |
| Unit Price without VAT: | kr.8.56528 |
|---|---|
| Unit Price with VAT: | kr.10.70660 |




