
FLLDU100A225I0 | |
|---|---|
DigiKey Part Number | 399-16610-ND |
Manufacturer | |
Manufacturer Product Number | FLLDU100A225I0 |
Description | LINE FLTR 440VDC 250VAC 100A CHA |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 100 A 250V 440V 50/60Hz Single Stage Threaded Post (M8) |
Datasheet | Datasheet |
EDA/CAD Models | FLLDU100A225I0 Models |
Category | Current 100 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency UR |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M8) |
Voltage - Rated DC 440V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.696.26000 | kr.696.26 |
| Unit Price without VAT: | kr.696.26000 |
|---|---|
| Unit Price with VAT: | kr.870.32500 |

