
FGR0H225ZF | |
|---|---|
DigiKey Part Number | 399-10815-ND |
Manufacturer | |
Manufacturer Product Number | FGR0H225ZF |
Description | CAP 2.2F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FGR0H225ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.2 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.07000 | kr.99.07 |
| 10 | kr.77.48500 | kr.774.85 |
| 90 | kr.66.56211 | kr.5,990.59 |
| 180 | kr.64.29656 | kr.11,573.38 |
| 540 | kr.61.49522 | kr.33,207.42 |
| Unit Price without VAT: | kr.99.07000 |
|---|---|
| Unit Price with VAT: | kr.123.83750 |


