
FCS0V474ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-13096-2-ND - Tape & Reel (TR) 399-13096-1-ND - Cut Tape (CT) 399-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0V474ZFTBR24 |
Description | CAP 470MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0V474ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.18.93800 | kr.189.38 |
| 50 | kr.15.66460 | kr.783.23 |
| 100 | kr.14.55870 | kr.1,455.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.79686 | kr.5,898.43 |
| 1.000 | kr.11.34694 | kr.11,346.94 |
| 1.500 | kr.11.12145 | kr.16,682.17 |
| 2.500 | kr.10.87160 | kr.27,179.00 |
| 3.500 | kr.10.72543 | kr.37,539.00 |
| 5.000 | kr.10.58484 | kr.52,924.20 |
| 6.000 | kr.10.51821 | kr.63,109.26 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |








