
FCS0V104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-13093-2-ND - Tape & Reel (TR) 399-13093-1-ND - Cut Tape (CT) 399-13093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0V104ZFTBR24 |
Description | CAP 100MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0V104ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 100Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.421" Dia (10.70mm) |
Capacitance 100 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 3.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.18.62700 | kr.186.27 |
| 50 | kr.15.61040 | kr.780.52 |
| 100 | kr.14.67770 | kr.1,467.77 |
| 500 | kr.13.10046 | kr.6,550.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.61204 | kr.12,612.04 |
| 2.000 | kr.12.20964 | kr.24,419.28 |
| 3.000 | kr.12.00804 | kr.36,024.12 |
| 5.000 | kr.11.78456 | kr.58,922.80 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |



