
FC0V104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16031-2-ND - Tape & Reel (TR) 399-16031-1-ND - Cut Tape (CT) 399-16031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V104ZFTBR24 |
Description | CAP 100MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V104ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.19000 | kr.24.19 |
| 10 | kr.17.48500 | kr.174.85 |
| 50 | kr.14.43720 | kr.721.86 |
| 100 | kr.13.40670 | kr.1,340.67 |
| 500 | kr.11.50656 | kr.5,753.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.39264 | kr.10,392.64 |
| 2.000 | kr.10.04391 | kr.20,087.82 |
| 3.000 | kr.9.86914 | kr.29,607.42 |
| 5.000 | kr.9.67544 | kr.48,377.20 |
| Unit Price without VAT: | kr.24.19000 |
|---|---|
| Unit Price with VAT: | kr.30.23750 |

