
FC0H104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-10939-2-ND - Tape & Reel (TR) 399-10939-1-ND - Cut Tape (CT) 399-10939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H104ZFTBR24 |
Description | CAP 100MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H104ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.14.12500 | kr.141.25 |
| 50 | kr.11.70180 | kr.585.09 |
| 100 | kr.10.95420 | kr.1,095.42 |
| 500 | kr.9.68820 | kr.4,844.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.29626 | kr.9,296.26 |
| 2.000 | kr.8.97347 | kr.17,946.94 |
| 3.000 | kr.8.81171 | kr.26,435.13 |
| 5.000 | kr.8.63247 | kr.43,162.35 |
| 7.000 | kr.8.52760 | kr.59,693.20 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |











