Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881KM562M300L | |
|---|---|
DigiKey Part Number | 399-F881KM562M300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881KM562M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KM562M300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881KM562M300A | KEMET | 0 | 399-F881KM562M300A-ND | kr.2.21663 | Parametric Equivalent |
| F881KM562M300C | KEMET | 0 | 399-F881KM562M300C-ND | kr.2.09822 | Parametric Equivalent |
| F881KM562M300R | KEMET | 0 | 399-F881KM562M300RTB-ND | kr.2.12371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18508 | kr.2,185.08 |
| Unit Price without VAT: | kr.2.18508 |
|---|---|
| Unit Price with VAT: | kr.2.73135 |




