Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881KJ332M300A | |
|---|---|
DigiKey Part Number | 399-F881KJ332M300A-ND |
Manufacturer | |
Manufacturer Product Number | F881KJ332M300A |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KJ332M300A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881KJ332M300C | KEMET | 0 | 399-F881KJ332M300C-ND | kr.1.63771 | Parametric Equivalent |
| F881KJ332M300L | KEMET | 0 | 399-F881KJ332M300LTR-ND | kr.1.75169 | Parametric Equivalent |
| F881KJ332M300R | KEMET | 0 | 399-F881KJ332M300RTB-ND | kr.1.70443 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76804 | kr.1,768.04 |
| Unit Price without VAT: | kr.1.76804 |
|---|---|
| Unit Price with VAT: | kr.2.21005 |




