F881KG152J300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36516
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.47946
Datasheet
1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881KG152J300R

DigiKey Part Number
399-F881KG152J300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881KG152J300R
Description
1500PF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881KG152J300AKEMET0399-F881KG152J300A-NDkr.1.46492Parametric Equivalent
F881KG152J300CKEMET0399-F881KG152J300C-NDkr.1.36516Parametric Equivalent
F881KG152J300LKEMET0399-F881KG152J300LTR-NDkr.1.47946Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.100kr.1.43305kr.3,009.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.43305
Unit Price with VAT:kr.1.79131