Parametric Equivalent
Parametric Equivalent

F881DU224J300L | |
|---|---|
DigiKey Part Number | 399-F881DU224J300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881DU224J300L |
Description | .220UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881DU224J300R | KEMET | 0 | 399-F881DU224J300RTB-ND | kr.9.34705 | Parametric Equivalent |
| F881DU224J300Z | KEMET | 0 | 399-F881DU224J300Z-ND | kr.8.83880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.9.53787 | kr.1,430.68 |
| Unit Price without VAT: | kr.9.53787 |
|---|---|
| Unit Price with VAT: | kr.11.92234 |

