F881DJ104M300L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.94318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.56831
Datasheet

Parametric Equivalent


TDK
In Stock: 972
Unit Price: kr.11.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.407
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.255
Unit Price: kr.13.12000
Datasheet
0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881DJ104M300L

DigiKey Part Number
399-F881DJ104M300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881DJ104M300L
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881DJ104M300L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881DJ104M300RKEMET0399-F881DJ104M300RTB-NDkr.4.94318Parametric Equivalent
F881DJ104M300ZKEMET0399-F881DJ104M300Z-NDkr.4.56831Parametric Equivalent
B32023A3104M000TDK972495-3801-NDkr.11.54000Parametric Equivalent
B32023A3104M189TDK2.407495-76543-1-NDkr.13.12000Parametric Equivalent
B32023A3104M289TDK1.255495-B32023A3104M289CT-NDkr.13.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.97868kr.1,244.67
Manufacturers Standard Package
Unit Price without VAT:kr.4.97868
Unit Price with VAT:kr.6.22335