Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BT183K300L | |
|---|---|
DigiKey Part Number | 399-F881BT183K300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BT183K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BT183K300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BT183K300A | KEMET | 0 | 399-F881BT183K300A-ND | kr.2.81070 | Parametric Equivalent |
| F881BT183K300C | KEMET | 0 | 399-F881BT183K300C-ND | kr.2.62761 | Parametric Equivalent |
| F881BT183K300R | KEMET | 0 | 399-F881BT183K300RTB-ND | kr.2.98522 | Parametric Equivalent |
| F881BT183K300Z | KEMET | 0 | 399-F881BT183K300Z-ND | kr.2.84725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.2.93565 | kr.1,585.25 |
| Unit Price without VAT: | kr.2.93565 |
|---|---|
| Unit Price with VAT: | kr.3.66956 |





