
F861BP474M310Z | |
|---|---|
DigiKey Part Number | 399-F861BP474M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BP474M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BP474M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.00900 | kr.50.09 |
| 50 | kr.3.93580 | kr.196.79 |
| 100 | kr.3.60560 | kr.360.56 |
| 663 | kr.2.97330 | kr.1,971.30 |
| 1.326 | kr.2.81389 | kr.3,731.22 |
| 2.652 | kr.2.68267 | kr.7,114.44 |
| 5.304 | kr.2.57461 | kr.13,655.73 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

