0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BP393M300R

DigiKey Part Number
399-F881BP393M300RCT-ND - Cut Tape (CT)
399-F881BP393M300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BP393M300R
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881BP393M300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.49000kr.54.90
50kr.4.33660kr.216.83
100kr.3.98090kr.398.09
Tape & Box (TB)
QuantityUnit PriceExt Price
440kr.3.41811kr.1,503.97
880kr.3.22533kr.2,838.29
1.320kr.3.12879kr.4,130.00
2.200kr.3.02176kr.6,647.87
3.080kr.2.95918kr.9,114.27
4.400kr.2.89899kr.12,755.56
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750